2-1571552-4 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1571552-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1571552-4

TE Connectivity / AMP Brand

816-AG11D-ESL-LF=800 DIP,GF/SN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-29 :$1.24
30-599 :$1.11
600-1,199 :$0.85
1,200-2,399 :$0.81
2,400-4,799 :$0.77
4,800-9,999 :$0.71
10,000 + :$0.51
In Stock: 14,150
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 4,140
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 18,290?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1571552-4
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Customers Who Bought 2-1571552-4 Also Bought
DESCRIPTION
816-AG11D-ESL-LF=800 DIP,GF/SN

Product Highlights
  • DIP Socket
  • Number of Positions = 16
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less