2-1571551-5 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1571551-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1571551-5

TE Connectivity / AMP Brand

518-AG11D-ESL-LF=500 DIP,GF/SN

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$21.62
25-99 :$20.54
100-259 :$19.52
260-519 :$18.54
520-1,039 :$11.79
1,040-4,159 :$8.22
4,160-9,999 :$7.96
10,000 + :$5.77
In Stock: 470
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 470?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1571551-5
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 26
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 18
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 125 °C
Customers Who Bought 2-1571551-5 Also Bought
DESCRIPTION
518-AG11D-ESL-LF=500 DIP,GF/SN
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less