2-1571550-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1571550-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1571550-1

TE Connectivity / AMP Brand

506-AG11D-LF=500 DIP,PCB,AU/SN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-79 :$2.77
80-239 :$2.50
240-399 :$2.25
400-799 :$2.13
800-1,599 :$2.03
1,600-3,199 :$1.93
3,200-9,999 :$1.87
10,000 + :$1.35
In Stock: 104
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 104?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1571550-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Centerline (Pitch): .1 in, 2.54 mm
Circuit Application: Signal
Color: Black
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Contact Base Material: Beryllium Copper
Contact Current Rating (Max): 3 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 25 µin
Contact Resistance: 10 mΩ
Contact Style: Screw Machine
Contact Termination Type: Through Hole
Contact Type: Pin
DIP Socket Type: Closed Frame
Frame Style: Closed
Height above PC Board: .135 in, 3.43 mm
Housing Material: Thermoplastic
Insulation Resistance: 5000 MΩ
Leg Style: Straight
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Contact Type: Four-Fingered
Mounting Angle: Vertical
Number of Positions: 6
Number of Rows: 2
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Packaging Method: Box & Tube , Tube
Packaging Quantity: 80
PCB Mount Retention: Without
Product Type: Socket
Profile: Standard
Row-to-Row Spacing: .3 in, 7.62 mm
Sleeve Material: Brass/Copper
Sleeve Plating Material: Tin
Socket Style: Standard
Socket Type: DIP
Solder Tail Contact Plating Material: Tin
Termination Post Length: .125 in, 3.18 mm
UL Flammability Rating: UL 94V-0
Customers Who Bought 2-1571550-1 Also Bought
DESCRIPTION
506-AG11D-LF=500 DIP,PCB,AU/SN
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less