215713-1 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
215713-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

215713-1

TE Connectivity / AMP Brand

Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$3.68
25-99 :$3.40
100-499 :$3.16
500-999 :$2.95
1,000 + :$2.35
In Stock: 1,091
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1,091?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215713-1
RoHS: Yes
HTS: 8538908080
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Contact Plating: N/A
Operating Temperature: -55 to 105 °C
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Recommended Replacement
205210-3
205210-3
In Stock:  10549

Customers Who Bought 215713-1 Also Bought
DESCRIPTION
Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Product Highlights
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less