2-1546700-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1546700-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1546700-6

TE Connectivity / AMP Brand

JC6-Q407-08=JC6 ASSEMBLY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-22 :$12.56
23-44 :$11.93
45-67 :$9.15
68-89 :$8.07
90 + :$7.91
In Stock: 80
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 80?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1546700-6
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Barrier Style: Dual Barrier
Block Style: Turret (Insulated)
Bottom Termination Style: Quick Connects
Centerline (Pitch): .375 in, 9.53 mm
Color: Black
Comment: Other options available upon request, consult our Product Information Center.
Connector Mounting Type: Panel
Current Rating: 20 A, 5 A
Housing Material: Thermoplastic
Length: 3.061 in, 77.749 mm
Mounting Angle: Vertical
Mounting Ears: Without
Mounting Insert: Without
Mounting Options: None
Number of Levels: 1
Number of Positions: 8
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 90
Product Type: Barrier Strip
Screw Head Type: Combo Phil-Slot
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Screw Size: 6-32
Terminal Material: Copper Alloy
Terminal Plating Material: Tin
Top Hardware: Binding Combo Head
UL Flammability Rating: UL 94V-0
Voltage: 300 V, 600 V
Wire Range: 22 – 12 AWG, .3 – 3 mm²
Customers Who Bought 2-1546700-6 Also Bought
DESCRIPTION
JC6-Q407-08=JC6 ASSEMBLY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less