2-1546306-1 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1546306-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1546306-1

TE Connectivity / AMP Brand

21P.374" DR BARRIER STRIP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$5.50
50-149 :$4.95
150-299 :$4.46
300-549 :$4.24
550-1,049 :$4.02
1,050-4,999 :$3.82
5,000-9,999 :$3.15
10,000 + :$2.91
In Stock: 189
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 189?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1546306-1
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Barrier Strip
Mounting: Cable Mount
Gender: N/A
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 21
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 120 °C
Customers Who Bought 2-1546306-1 Also Bought
DESCRIPTION
21P.374" DR BARRIER STRIP

Product Highlights
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less