2-1546242-5 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1546242-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1546242-5

TE Connectivity / AMP Brand

6STR-25-008=6STR ASSEMBLY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$28.85
25-99 :$27.41
100-599 :$26.04
600-1,199 :$24.74
1,200-1,799 :$12.64
1,800-2,399 :$8.60
2,400 + :$8.43
In Stock: 390
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 390?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1546242-5
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Barrier Strip
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 25
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 18-22 AWG
Operating Temperature: 105(Max) °C
Customers Who Bought 2-1546242-5 Also Bought
DESCRIPTION
6STR-25-008=6STR ASSEMBLY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less