surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1546242-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1546242-3

TE Connectivity / AMP Brand

6STR-23-008=6STR ASSEMBLY

PRICING per each  AVAILABILITY real time   
1-19 :$22.74
20-39 :$21.60
40-59 :$16.20
60-79 :$14.40
80 + :$14.11
Request Quote
500 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1546242-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder Lug
Maximum Voltage Rating: 600 V
Family: 6
Pitch: 9.52 mm
Wire Size: 18-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Right Angle
Number of Contacts: 23
Mounting: Through Hole
Number of Circuits: 23
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 239.7 x 15.2 x 17.8 mm
Customers Who Bought 2-1546242-3 Also Bought
DESCRIPTION
6STR-23-008=6STR ASSEMBLY
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?