215460-8 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
215460-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

215460-8

TE Connectivity / AMP Brand

MICRO-MATCH FEM.SE

PRICING per piece  AVAILABILITY Updated Today   
1-749 :$0.6136
750-1,499 :$0.5200
1,500-2,499 :$0.4722
2,500-4,999 :$0.4243
5,000-7,499 :$0.4035
7,500-12,499 :$0.3838
12,500-24,999 :$0.3526
25,000 + :$0.3380
17,500 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
10,000 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215460-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VDC
Family: 215460
Pitch: 2.54 mm
Wire Size: N/A
Contact Gender: F
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: -40 to 105 °C
Dimension: 12.2 x 5.3 x 5.8 mm
ACCESSORIES (6)
Customers Who Bought 215460-8 Also Bought
DESCRIPTION
MICRO-MATCH FEM.SE

Product Highlights
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99