2-1546011-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1546011-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1546011-9

TE Connectivity / AMP Brand

3PCV-05-008=.250 TRI-BARR STRP, SS Screw

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-299 :$3.769
300-599 :$3.59
600-899 :$2.21
900-1,199 :$1.75
1,200 + :$1.71
In Stock: 6
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 300
Need More than 6?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1546011-9
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit Pin
Centerline (Pitch): .25 in, 6.35 mm
Color: Black
Comment: Do not order screw and captive clamp in combination with other top hardware.
Connector & Contact Terminates To: Printed Circuit Board
Current Rating: 10 A
Current Rating (Max): 10 A
Housing Material: Thermoplastic
Length: 1.8 in, 45.5 mm
Mounting Angle: Vertical
Mounting Bushing: With
Mounting Ears: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Number of Levels: 1
Number of Positions: 5
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 300
Product Type: Barrier Strip
Screw Head Type: Wire Clamp Combo Head
Screw Material: Stainless Steel
Screw Plating Material: Zinc
Screw Size: M3
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Voltage: 300 V
Wire Range: 30 – 16 AWG, .05 – 1.4 mm²
Customers Who Bought 2-1546011-9 Also Bought
DESCRIPTION
3PCV-05-008=.250 TRI-BARR STRP, SS Screw
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less