2-1542007-3 TE Connectivity / AMP Brand | Heat Sinks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1542007-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1542007-3

TE Connectivity / AMP Brand

HTS828-U=29MM HS ASS'Y ULTEM C

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$55.14
25-55 :$52.38
56-112 :$49.76
113-168 :$26.11
169-224 :$18.43
225 + :$18.06
In Stock: 221
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 221?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1542007-3
RoHS: Yes
HTS: 8542900000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Device Cooled: BGA
Attachment Method: Clip
Dimension: 12.16 x 50.8 mm
Thermal Resistance: N/A
Finish: Black Anodized
Customers Who Bought 2-1542007-3 Also Bought
DESCRIPTION
HTS828-U=29MM HS ASS'Y ULTEM C

Product Highlights
  • Heat Sink
  • BGA
  • Package Size = 29 [1.142] mm [in]
  • For Use With BGA Semiconductor Packages
  • Power Air Velocity Thermal Resistance
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less