2-1532026-7 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1532026-7

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-5 :$209.23
6-12 :$198.76
13-18 :$112.91
19-24 :$91.74
25 + :$89.90
In Stock: 11
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 11?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1532026-7
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: 3A611.Y.1
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Number of Contacts: 15
Customers Who Bought 2-1532026-7 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less