215299-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
215299-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

215299-8

TE Connectivity / AMP Brand

8P HV100 REC CON. TE, 8.5MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
616-1,231 :$1.27
1,232-1,847 :$0.78
1,848-2,463 :$0.62
2,464 + :$0.61
In Stock: 0
Factory Lead-Time: 26 weeks
Can ship 8/22/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 616
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215299-8
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 88
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 215299-8 Also Bought
DESCRIPTION
8P HV100 REC CON. TE, 8.5MM

Product Highlights
  • Connector
  • With Contacts
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • HV-100
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less