215297-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
215297-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

215297-6

TE Connectivity / AMP Brand

6P HV100 REC CON. TE, 7.0MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-119 :$0.82
120-239 :$0.74
240-479 :$0.66
480-839 :$0.63
840-1,679 :$0.60
1,680 + :$0.55
In Stock: 1,680
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1,680?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215297-6
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 215297-6 Also Bought
DESCRIPTION
6P HV100 REC CON. TE, 7.0MM

Product Highlights
  • Receptacle
  • HV-100
  • Number of Positions = 6
  • Number of Rows = Single
  • Standard Profile
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less