215297-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
215297-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

215297-5

TE Connectivity / AMP Brand

5P HV100 REC CON. TE, 7.0MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-143 :$0.670
144-287 :$0.610
288-575 :$0.550
576-1,007 :$0.520
1,008-2,015 :$0.493
2,016 + :$0.454
In Stock: 309
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 309?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215297-5
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 144
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 215297-5 Also Bought
DESCRIPTION
5P HV100 REC CON. TE, 7.0MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less