2150564-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2150564-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2150564-1

TE Connectivity / AMP Brand

OC-AT-E-FM-070F170F-001-0035

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$2518.32
3-4 :$2392.41
5 + :$2272.78
In Stock: 0
Factory Lead-Time: 4 weeks
Can ship 3/26/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2150564-1
RoHS: Unknown
HTS: 8207306062
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Alignment Aids: Alignment Gauge , Camera
Application Interface: Male Adapter Post - Atlantic Style
Applicator Style: OCEAN
Feed Type: Mechanical
Service Options: Capability Study , Crimped Samples , Cross Section - Photograph
Terminator Type: 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Customers Who Bought 2150564-1 Also Bought
DESCRIPTION
OC-AT-E-FM-070F170F-001-0035
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less