2-1489841-1 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1489841-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1489841-1

TE Connectivity / AMP Brand

Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$13.31
25-99 :$12.64
100-639 :$12.01
640-1,279 :$11.41
1,280-1,919 :$6.02
1,920-2,559 :$4.14
2,560 + :$4.06
In Stock: 999
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 640
12 views in the last month Popularity 
Need More than 999?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1489841-1
RoHS: Yes
HTS: 8536.69.4040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 64
Type: DIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2 mm
Number of Contacts: 240
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 2-1489841-1 Also Bought
DESCRIPTION
Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less