2-1478763-5 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1478763-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1478763-5

TE Connectivity / AMP Brand

METAL BACKSHELL 25 WAY 45 DE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$7.23
15-24 :$6.51
25-49 :$6.19
50-99 :$5.88
100-499 :$5.41
500-999 :$4.22
1,000-4,999 :$3.63
5,000 + :$3.24
In Stock: 93
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
On Order: 9
Can ship 3/7/18  
Need More than 102?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1478763-5
RoHS: Yes
COO: DK
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Backshell/Cable Clamp
Shell Size: 3
Angular Function: 45 °
Operating Temperature: N/A
Connector Type: Connector D-Subminiature
ALTERNATIVE PRODUCTS
Packaged Differently
5-1478763-3
5-1478763-3
In Stock:  0

Customers Who Bought 2-1478763-5 Also Bought
DESCRIPTION
METAL BACKSHELL 25 WAY 45 DE

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • Number of Positions = 25
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less