2-1473562-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1473562-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1473562-8

TE Connectivity / AMP Brand

RITS CONN.PLUG ASSY 8P BLUE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-19 :$3.39
20-139 :$3.05
140-259 :$2.75
260-499 :$2.61
500-999 :$2.48
1,000-4,999 :$2.28
5,000-24,999 :$2.10
25,000 + :$1.84
In Stock: 0
Factory Lead-Time: 17 weeks
Can ship 6/22/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1473562-8
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Assembly Integration Feature: Without
Centerline (Pitch): .079 in
Circuit Identification Feature: Without
Connector & Contact Terminates To: Printed Circuit Board
Connector Style: Plug
Connector System: Wire-to-Board
Connector Type: Connector Assembly
Contact Current Rating (Max): 3 A
Contact Layout: Inline
Contact Plating Material: Gold Over Nickel
Contact Retention: Without
Contact Type: Tab
For Use With: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Halogen Free: Yes
Height: .728 in, 18.5 mm
Housing Color: Blue
Housing Material: Thermoplastic GF
Length: .948 in, 24.1 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Latch
Multiple Contact Types: Without
Number of Positions: 8
Number of Rows: 1
Operating Temperature Range: -30 – 75 °C, -22 – 167 °F
Operating Voltage: 32 VDC
Packaging Method: Tube
Packaging Quantity: 20
Panel Mount: No
PCB Mount Alignment: Without
PCB Mount Retention: Without
Preloaded: Yes
Product Type: Connector
Sealable: No
Selectively Loaded: No
Shielded: No
Shrouded: No
Shunts/Shorting Bars: Without
Termination Method to Wire & Cable: Crimp
UL Flammability Rating: UL 94V-0
Width: .198 in, 5.05 mm
ACCESSORIES (1)
Customers Who Bought 2-1473562-8 Also Bought
DESCRIPTION
RITS CONN.PLUG ASSY 8P BLUE

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 8
  • Housing Color = Blue
  • External Cable Diameter = 1.15 - 1.35 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less