2-1473562-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1473562-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1473562-7

TE Connectivity / AMP Brand

RITS CONN.PLUG ASSY 7P BLLE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-19 :$3.48
20-139 :$3.14
140-259 :$2.83
260-499 :$2.68
500-999 :$2.55
1,000-4,999 :$2.35
5,000-24,999 :$2.15
25,000 + :$1.88
In Stock: 1,000
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 1,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1473562-7
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Assembly Integration Feature: Without
Centerline (Pitch): .079 in
Circuit Identification Feature: Without
Connector & Contact Terminates To: Printed Circuit Board
Connector Style: Plug
Connector System: Wire-to-Board
Connector Type: Connector Assembly
Contact Current Rating (Max): 3 A
Contact Layout: Inline
Contact Plating Material: Gold Over Nickel
Contact Retention: Without
Contact Type: Tab
For Use With: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Halogen Free: Yes
Height: .728 in, 18.5 mm
Housing Color: Blue
Housing Material: Thermoplastic GF
Length: .948 in, 24.1 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Latch
Multiple Contact Types: Without
Number of Positions: 7
Number of Rows: 1
Operating Temperature Range: -30 – 75 °C, -22 – 167 °F
Operating Voltage: 32 VDC
Packaging Method: Tube
Packaging Quantity: 20
Panel Mount: No
PCB Mount Alignment: Without
PCB Mount Retention: Without
Preloaded: Yes
Product Type: Connector
Sealable: No
Selectively Loaded: No
Shielded: No
Shrouded: No
Shunts/Shorting Bars: Without
Termination Method to Wire & Cable: Crimp
UL Flammability Rating: UL 94V-0
Width: .198 in, 5.05 mm
Customers Who Bought 2-1473562-7 Also Bought
DESCRIPTION
RITS CONN.PLUG ASSY 7P BLLE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less