2-1462052-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1462052-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1462052-0

TE Connectivity / AMP Brand

HF6 96=50OHM140MW 12V BIST 2COIL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$39.03
50-99 :$35.12
100-199 :$33.37
200-399 :$31.70
400-499 :$29.17
500-2,499 :$23.70
2,500-4,999 :$18.54
5,000 + :$15.80
In Stock: 0
Factory Stock: 750
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 2 weeks
Can ship 3/7/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 750?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1462052-0
RoHS: Yes
HTS: 8536410020
COO: PT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Actuating System: DC
Additional Features: Gull Wing
Coil Magnetic System: Bistable, 2 Coils
Coil Power Rating (DC): 140 mW
Coil Power Rating Class: 50 – 300 m W
Coil Resistance: 1028 Ω
Coil Type: Bistable, 2 Coils
Coil Voltage Rating: 12 VAC
Contact Arrangement: 1 Form C (CO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Material: Nickel
Contact Number of Poles: 1
Contact Plating Material: Gold
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Dimensions (L x W x H) (Approximate): .586 x .295 x .413 in, 14.9 x 7.5 x 10.5 mm
Environmental Ambient Temperature (Max): 85 °C
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height: .413 in, 10.5 mm
Height Class (Mechanical): 10 – 11 mm
Insertion Loss (HF Parameter): -.05dB @ 900MHz , -.15dB @ 3GHz , -.8dB @ 6 GHz
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 600 Vrms
Insulation Initial Resistance: 1000000 MΩ
Insulation Special Features: 1500V Initial Surge Withstand Voltage between Contacts & Coil
Isolation (HF Parameter): -30dB @ 6GHz , -60dB @ 3GHz , -80dB @ 900 MHz
Length: 14.9 in
Length Class (Mechanical): 14 – 16 mm
Mounting Type: Printed Circuit Board
Packaging Method: Box & Carton , Reel
Performance Type: Standard
Product Type: Relay
Relay Type: HF6 Relay
Terminal Type: PCB-SMT
Voltage Standing Wave Ration (HF Parameter): 1.07 @ 100MHz , 1.45 @ 900 MHz
Weight: 3 oz
Width: .295 in, 7.5 mm
Width Class (Mechanical): 6 – 8 mm
Customers Who Bought 2-1462052-0 Also Bought
DESCRIPTION
HF6 96=50OHM140MW 12V BIST 2COIL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less