2-1462037-7 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1462037-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1462037-7

TE Connectivity / AMP Brand

IM06TS=IM RELAY 140 MW 12 V

Supplier Image
PRICING per piece  AVAILABILITY real time   
In Stock: 0
Factory Lead-Time: 54 weeks
Can ship 3/11/19 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1462037-7
RoHS: Yes
HTS: 8536410030
COO: PT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.65 mm
Termination Style: PC Pin
Coil Current: 11.67 mA
Contact Form: 2 Form C
Customers Who Bought 2-1462037-7 Also Bought
DESCRIPTION
IM06TS=IM RELAY 140 MW 12 V

Product Highlights
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less