2-1462035-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1462035-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1462035-4

TE Connectivity / AMP Brand

D3496 = FT RELAY 200MW 12V - H

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.46
25-99 :$6.14
100-499 :$5.83
500-999 :$5.54
1,000-1,499 :$2.93
1,500-1,999 :$2.06
2,000 + :$2.02
In Stock: 2,089
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 2,857
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 4,946?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1462035-4
RoHS: Yes
HTS: 8536410050
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 200 mW
Coil Power Rating Class: 150 – 200 m W
Coil Resistance: 720 Ω
Coil Type: Monostable
Coil Voltage Rating: 12 VDC
Contact Arrangement: 2 Form C (2 CO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Material: PdRu
Contact Number of Poles: 2
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Load (Min): .1mA @ .0001V
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Dimensions (L x W x H) (Approximate): .590 x .295 x .377 in, 15 x 7.5 x 9.6 mm
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height: .378 in, 9.6 mm
Height Class (Mechanical): 9 – 10 mm
Insulation Initial Dielectric Between Adjacent Contacts: 1800 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 3500 – 4000 V
Insulation Initial Dielectric Between Contacts and Coil: 4000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Insulation Initial Resistance: 1000 MΩ
Insulation Special Features: 6000V Initial Surge Withstand Voltage between Contacts & Coil , High Dielectric Version
Length: .591 in, 15 mm
Length Class (Mechanical): 14 – 16 mm
Mounting Type: Printed Circuit Board
Operating Temperature Range: -55 – 85 °C
Packaging Method: Box & Tube
Performance Type: Standard
Power Consumption: 200 mW
Product Type: Relay
Relay Style: FT/FU Relays
Relay Type: FT2/FU2 Relay
Terminal Type: PCB-THT , Solder
Termination Type: Through Hole
Voltage Standing Wave Ration (HF Parameter): 1.02 @ 100MHz , 1.27 @ 900 MHz
Weight: 3 g, .1058 oz
Width: .295 in, 7.5 mm
Width Class (Mechanical): 6 – 8 mm
Customers Who Bought 2-1462035-4 Also Bought
DESCRIPTION
D3496 = FT RELAY 200MW 12V - H

Product Highlights
  • D34 / FT Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less