2-1462034-1 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1462034-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1462034-1

TE Connectivity / AMP Brand

D3223=FX Relay 80 mW 5 V

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.69
25-99 :$2.58
100-249 :$2.44
250-499 :$2.39
500-999 :$2.34
1,000 + :$2.30
In Stock: 7,329
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 7,329?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1462034-1
RoHS: Yes
HTS: 8536410030
COO: PT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Dimension: 14.95 x 7.3 x 10.7 mm
Termination Style: PC Pin
Coil Current: 15.97 mA
Contact Form: 2 Form C
Customers Who Bought 2-1462034-1 Also Bought
DESCRIPTION
D3223=FX Relay 80 mW 5 V

Product Highlights
  • D32 / FX Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less