2-1462033-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1462033-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1462033-1

TE Connectivity / AMP Brand

D3010=FP Relay 140 mW 9 V

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.54
25-99 :$2.52
100-249 :$2.07
250-499 :$1.92
500-999 :$1.86
1,000 + :$1.82
In Stock: 2,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 2,000?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1462033-1
RoHS: Yes
HTS: 8536410030
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 140 mW
Coil Power Rating Class: 50 – 300 m W
Coil Resistance: 574 Ω
Coil Type: Monostable
Coil Voltage Rating: 9 VAC
Contact Arrangement: 2 Form C (CO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Material: Nickel-Titanium
Contact Number of Poles: 2
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Load (Min): .1mA @ .0001V
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Dimensions (L x W x H) (Approximate): .551 x .354 x .196 in, 14 x 9 x 5 mm
Environmental Ambient Temperature (Max): 85 °C
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height: .197 in, 5 mm
Height Class (Mechanical): 0 – 6 mm
Insertion Loss (HF Parameter): -.03dB @ 100MHz , ­.25dB @ 900 MHz
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Resistance: 1000000 MΩ
Length: 14 in
Length Class (Mechanical): 12 – 14 mm
Mounting Type: PCB-THT
Packaging Method: Box & Tube , Tube
Performance Type: Standard
Product Type: Relay
Relay Type: FP2 Relay
Terminal Type: PCB-THT
Voltage Standing Wave Ration (HF Parameter): 1.07 @ 100MHz , 1.45 @ 900 MHz
Weight: .75 oz
Width: .354 in, 9 mm
Width Class (Mechanical): 8 – 10 mm
Customers Who Bought 2-1462033-1 Also Bought
DESCRIPTION
D3010=FP Relay 140 mW 9 V

Product Highlights
  • D30 / FP Relay Series
  • DC Actuating System
  • Input Voltage = 9 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less