2-145090-2 TE Connectivity / AMP Brand | Connector Card Edge
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-145090-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-145090-2

TE Connectivity / AMP Brand

Conn Card Edge SKT 200 POS Solder ST Thru-Hole

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$87.09
25-99 :$82.73
100-262 :$78.60
263-524 :$74.67
525-787 :$38.21
788-1,049 :$25.99
1,050 + :$25.47
In Stock: 11
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 11?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-145090-2
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.27 to 1.78 mm
Pitch: N/A
Number of Contacts: 200
Operating Temperature: N/A
Customers Who Bought 2-145090-2 Also Bought
DESCRIPTION
Conn Card Edge SKT 200 POS Solder ST Thru-Hole

Product Highlights
  • Number of Positions = 200
  • PCB Mount Style = Thru Hole
  • Termination (Solder) Post Length = 3.18 mm

Search Keywords:

card edge, board to board, midplane, board to board power, pcb connectors,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less