2-1445099-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445099-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445099-2

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.4100
25-99 :$1.3400
100-999 :$1.2800
1,000-1,289 :$1.2100
1,290-2,579 :$1.1500
2,580-3,869 :$0.7072
3,870-5,159 :$0.5616
5,160 + :$0.5512
In Stock: 4,300
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 4,300?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445099-2
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 215
Agency/Standard: CSA , UL
Agency/Standard Number: E28476
Boardlock Material: Phosphor Bronze
Centerline (Pitch): .118 in, 3 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Contact Current Rating (Max): 5 A
Contact Layout: Inline
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µin, 30 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Type: Pin
CSA File Number: LR7189
CSA Rating: Certified
For Use With: Plug Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Housing Color: Black
Housing Material: High Temperature Nylon
Housing Type: Plug
Insulation Diameter (Max): 1.52 in
Length: 10 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Locking Tab
Multiple Contact Types: Without
Number of Positions: 2
Number of Power Positions: 2
Number of Rows: 1
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Operating Voltage: 250 VAC
Packaging Method: Tape
Packaging Quantity: 215
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Retention: With
PCB Mount Retention Type: Boardlocks
PCB Mounting Orientation: Right Angle
PCB Thickness (Recommended): 1.57 in, .06 mm
Product Type: Header
Sealed Condition: Not Sealed
Strain Relief: Without
Termination Method to PC Board: Surface Mount
Termination Post/Tail Length: .055 in, 1.4 mm
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: Yes
Customers Who Bought 2-1445099-2 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW LF

Product Highlights
  • Header Assembly
  • Number of Positions = 2
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less