2-1445098-6 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445098-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445098-6

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.13
25-99 :$1.07
100-307 :$1.02
308-615 :$0.97
616-923 :$0.73
924-1,231 :$0.65
1,232 + :$0.63
In Stock: 1,231
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 308
Need More than 1,231?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445098-6
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 154
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
ACCESSORIES (1)
Customers Who Bought 2-1445098-6 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW AU LF

Product Highlights
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Through-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less