2-1445096-5 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445096-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1445096-5

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY SINGLE ROW

PRICING per piece  AVAILABILITY Updated Today   
1-69 :$1.19
70-139 :$1.14
140-209 :$1.09
210-419 :$1.05
420-629 :$1.02
630-1,259 :$0.99
1,260-5,039 :$0.96
5,040-10,009 :$0.93
10,010 + :$0.90
480 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 70
Order Increments: 70
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445096-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445096
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 6.97 mm
Customers Who Bought 2-1445096-5 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY SINGLE ROW
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99