2-1445094-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445094-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445094-5

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
364-727 :$1.05
728-1,091 :$0.79
1,092-1,455 :$0.70
1,456 + :$0.69
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 6/26/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 364
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445094-5
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 182
Agency/Standard: CSA , UL
Agency/Standard Number: E28476
Boardlock Material: Phosphor Bronze
Centerline (Pitch): .118 in, 3 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Contact Current Rating (Max): 5 A
Contact Layout: Inline
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 2.54 µin, 100 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Type: Pin
CSA File Number: LR7189
CSA Rating: Certified
Glow Wire Rating: Standard Part - Not Glow Wire
Height: 9.24 mm
Housing Color: Black
Housing Material: High Temperature Nylon
Housing Type: Plug
Insulation Diameter (Max): 1.52 in
Length: 19.14 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Locking Tab
Multiple Contact Types: Without
Number of Positions: 5
Number of Power Positions: 5
Number of Rows: 1
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Operating Voltage: 250 VDC
Packaging Method: Box & Tray , Tray
Packaging Quantity: 182
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Retention: With
PCB Mount Retention Type: Boardlocks
PCB Mounting Orientation: Vertical
PCB Thickness (Recommended): 1.57 in, .06 mm
Product Type: Header
Sealed Condition: Not Sealed
Termination Method to PC Board: Through Hole - Solder
Termination Post/Tail Length: .125 in, 3.18 mm
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: Yes
Width: 3.86 mm
Customers Who Bought 2-1445094-5 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW AU LF

Product Highlights
  • Header Assembly
  • Number of Positions = 5
  • Number of Rows = Single
  • Vertical Mount Angle
  • Mount Style = Through-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less