surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1445094-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1445094-3

TE Connectivity / AMP Brand

Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Tray

PRICING per piece  AVAILABILITY real time   
532-1,063 :$0.78
1,064-1,595 :$0.59
1,596-2,127 :$0.52
2,128 + :$0.51
0 (sold out)
In our stock 
1,064 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Minimum Order: 532
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445094-3
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445094
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 13.14 x 5.67 x 9.24mm
Customers Who Bought 2-1445094-3 Also Bought
DESCRIPTION
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?