2-1445093-5 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445093-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445093-5

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.760
100-209 :$0.690
210-419 :$0.620
420-839 :$0.590
840-1,679 :$0.560
1,680-249,999 :$0.510
250,000 + :$0.402
In Stock: 1,067
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1,067?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445093-5
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
ACCESSORIES (1)
Customers Who Bought 2-1445093-5 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW AU LF

Product Highlights
  • Header Assembly
  • Number of Positions = 5
  • Number of Rows = Single
  • Vertical Mount Angle
  • Mount Style = Through-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less