2-1445090-2 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445090-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445090-2

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
215-429 :$0.5304
430-859 :$0.4909
860-1,719 :$0.4607
1,720 + :$0.4493
In Stock: 860
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Minimum Order: 215
Order Increments: 215
Need More than 860?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445090-2
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 215
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Customers Who Bought 2-1445090-2 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW AU LF
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less