2-1445086-4 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445086-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445086-4

TE Connectivity / AMP Brand

micro mnl hdr assy s/row au lf

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-69 :$1.0155
70-139 :$0.9672
140-209 :$0.9256
210-419 :$0.9048
420-839 :$0.8944
840-1,049 :$0.8528
1,050-5,039 :$0.8112
5,040-10,009 :$0.7904
10,010 + :$0.7800
In Stock: 95
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Minimum Order: 70
Order Increments: 70
Need More than 95?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445086-4
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Customers Who Bought 2-1445086-4 Also Bought
DESCRIPTION
micro mnl hdr assy s/row au lf

Product Highlights
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Single
  • Vertical Mount Angle
  • Mount Style = Surface Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less