2-1445053-8 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1445053-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1445053-8

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
70-139 :$1.03
140-209 :$0.98
210-419 :$0.91
420-839 :$0.87
840 + :$0.82
In Stock: 420
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Minimum Order: 70
Order Increments: 70
Need More than 420?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445053-8
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Customers Who Bought 2-1445053-8 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW LF
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less