2-1440002-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1440002-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1440002-1

TE Connectivity / AMP Brand

OZ-SS-112D,200

Supplier Image
PRICING per piece  AVAILABILITY real time   
75-149 :$3.52
150-224 :$2.64
225-299 :$2.35
300 + :$2.30
In Stock: 0
Factory Lead-Time: 16 weeks
Can ship 6/18/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 75
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1440002-1
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 720 mW
Coil Power Rating Class: 600 – 800 mW
Coil Resistance: 200 Ω
Coil Special Features: UL Coil Insulation Class A
Coil Voltage Rating: 12 VDC
Contact Arrangement: 1 Form C (CO)
Contact Current Class: 10 – 20 A, 16 A
Contact Current Rating (Max): 16 A
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 16 A
Contact Limiting Short-Time Current: 16 A
Contact Material: AgSnO2
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5 V
Contact Switching Voltage (Max): 240 VAC, 24 VDC
Contact Voltage Rating: 240 VAC
Environmental Ambient Temperature (Max): 60 °C, 140 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTII
Height: .811 in, 20.6 mm
Height Class (Mechanical): 20 – 25 mm
Insulation Clearance Between Contact & Coil: .217 in, 5.5 mm
Insulation Clearance Class: 5 – 8 mm
Insulation Creepage Between Contact & Coil: .315 in, 8 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 1000 MΩ
Insulation Special Features: 10000V Initial Surge Withstand Voltage between Contacts & Coil
Length: 1.15 in, 29.21 mm
Length Class (Mechanical): 25 – 30 mm
Packaging Method: Box & Carton
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Terminal Type: PCB-THT
Weight: 13 g, .459 oz
Width: .504 in, 12.8 mm
Width Class (Mechanical): 12 – 16 mm
Customers Who Bought 2-1440002-1 Also Bought
DESCRIPTION
OZ-SS-112D,200

Product Highlights
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • OZ Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating, Max. = 16 A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less