2-1437719-1 TE Connectivity / AMP Brand | Connector Circular
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437719-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437719-1

TE Connectivity / AMP Brand

T01-0550-P05-MALE PLUG CONNECTOR SOLDER

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$31.35
5-9 :$28.20
10-14 :$26.80
15-24 :$25.46
25-99 :$24.18
100-499 :$19.10
500-999 :$16.80
1,000 + :$13.49
In Stock: 699
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 699?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437719-1
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Shielded Circular Subminiature
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Shell Size / Insert Arrangement: N/A
Number of Contacts: 5
Contact Gender: Pin
Contact Plating: N/A
Termination Method: Solder
Customers Who Bought 2-1437719-1 Also Bought
DESCRIPTION
T01-0550-P05-MALE PLUG CONNECTOR SOLDER

Product Highlights
  • Connector
  • 5 Contacts
  • Pin
  • Contact Current Rating = 3 Amps.
  • Wire Size = 0.25 mm² [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less