2-1437654-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1437654-7

TE Connectivity / AMP Brand

6PCV-20-720=6PCV ASSEMBLY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$21.22
25-52 :$20.16
53-104 :$19.15
105-157 :$11.90
158-209 :$9.39
210 + :$9.20
In Stock: 30
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 30?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437654-7
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit Pin
Centerline (Pitch): .375 in, 9.53 mm
Color: Black
Comment: Other options available upon request, consult our Product Information Center.
Connector & Contact Terminates To: Printed Circuit Board
Current Rating: 25 A, 5 A
Current Rating (Max): 25 A
Housing Material: Thermoplastic
Length: 7.561 in, 192.05 mm
Mounting Angle: Vertical
Mounting Ears: Without
Mounting Insert: Without
Mounting Options: None
Number of Levels: 1
Number of Positions: 20
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 35
Product Type: Barrier Strip
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Screw Size: 6-32
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Binding Combo Head
UL Flammability Rating: UL 94V-0
Voltage: 300 V, 600 V
Wire Range: 22 – 12 AWG, .3 – 3 mm²
Customers Who Bought 2-1437654-7 Also Bought
DESCRIPTION
6PCV-20-720=6PCV ASSEMBLY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less