2-1437654-6 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

2-1437654-6

TE Connectivity / AMP Brand

Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.37
25-99 :$7.72
100-999 :$7.17
1,000-1,079 :$6.69
1,080-4,999 :$6.28
5,000-9,999 :$5.16
10,000 + :$4.76
350 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437654-6
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Termination Method: Solder
Family: 1437654
Pitch: 9.53 mm
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Number of Circuits: 20
Gender: N/A
Customers Who Bought 2-1437654-6 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.