2-1437648-0 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437648-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437648-0

TE Connectivity / AMP Brand

4PCR-03-006=4PCR ASSEMBLY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-199 :$1.11
200-399 :$1.00
400-799 :$0.90
800-1,199 :$0.85
1,200-1,999 :$0.81
2,000-4,999 :$0.74
5,000-9,999 :$0.61
10,000 + :$0.57
In Stock: 225
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 225?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437648-0
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Barrier Strip
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 3
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Wire Size: 12-22 AWG
Operating Temperature: N/A
Customers Who Bought 2-1437648-0 Also Bought
DESCRIPTION
4PCR-03-006=4PCR ASSEMBLY

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less