surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437597-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437597-3

TE Connectivity / AMP Brand

2SWK132AL101=NON UL KEYLOCKS S

PRICING per piece  AVAILABILITY real time   
1-9 :$17.98
10-24 :$15.60
25-49 :$15.16
50-99 :$14.95
100-479 :$14.74
480 + :$14.54
125 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437597-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Medium Security
Maximum AC Voltage Rating: 120 V
Family: 2SWK13
Contact Material: Silver
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount/Screw Mount
Maximum Contact Resistance: 50 mOhm
Operating Force: N/A
Key Material: Brass
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@120VAC A
Dimension: 23.1 x 23.1 x 48.28 mm
Key Removable Positions: 1,2
Customers Who Bought 2-1437597-3 Also Bought
DESCRIPTION
2SWK132AL101=NON UL KEYLOCKS S

Product Highlights
  • Switch
  • Stainless Steel Frame Material
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • SWK Series
  • Silver Plate Contact Finish
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?