2-1437583-8 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437583-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437583-8

TE Connectivity / AMP Brand

DTS4SD=SW DIP 4 POLE

PRICING per each  AVAILABILITY Updated Today   
525-1,049 :$18.41
1,050-1,574 :$9.41
1,575-2,099 :$6.40
2,100 + :$6.27
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 525
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437583-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 21
Number of Switches: 4
Actuator Color: Ivory
Housing Color: Black
Voltage Rating: 50 VDC
Switch Type: DIP
Housing Material: Polyester GF
Actuator Style: Flush , Slide
Mounting Type: Through Hole
Length: .484 in, 12.29 mm
Product Type: Switch
Height: .256 in, 6.5 mm
Sealed: Yes
Auto-Insertable: Yes
Centerline: .1 in, 2.54 mm
Configuration (Pole-Throw): Double Pole - Single Throw
Contact Base Material: Copper Alloy
Contact Current Rating: .1 A
Contact Mating Area Plating Material: Gold Flash
Mounting Angle: Vertical
Operating Temperature Range: -10 – 60 °C
Packaging Quantity: 21
Seal Type: Tape
Termination Post Length: .15 in, 3.81 mm
Customers Who Bought 2-1437583-8 Also Bought
DESCRIPTION
DTS4SD=SW DIP 4 POLE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99