2-1437579-0 TE Connectivity / AMP Brand | Slide Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437579-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437579-0

TE Connectivity / AMP Brand

TSS21NGRA=SWITCH SLIDE RA TERM

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$10.25
25-74 :$9.23
75-124 :$8.77
125-249 :$8.33
250-499 :$7.91
500-999 :$6.59
1,000-2,499 :$5.96
2,500 + :$5.54
125 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437579-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: TSS
Contact Material: Copper
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Seal Description: Epoxy(Optional)
Actuator Material: Polyester
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Termination Style: PC Pins
Electrical Life: 80000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Side Slide
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 10.2 x 15.74 x 9.73 mm
Base/Housing Material: N/A
Customers Who Bought 2-1437579-0 Also Bought
DESCRIPTION
TSS21NGRA=SWITCH SLIDE RA TERM

Product Highlights
  • 2 Positions
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • TSS Series
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99