surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437575-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437575-8

TE Connectivity / AMP Brand

Switch Slide 4PDT Top Slide 0.1A 30VDC PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.49
25-99 :$3.22
100-249 :$2.99
250-749 :$2.78
750-999 :$2.61
1,000 + :$2.43
Request Quote
1,998 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437575-8
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SSB
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 30 V
Seal Description: Epoxy
Actuator Material: Polyacetal
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver/Nickel
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Top Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.1@30VDC A
Dimension: 15 x 5.6 x 7.8 mm
Customers Who Bought 2-1437575-8 Also Bought
DESCRIPTION
Switch Slide 4PDT Top Slide 0.1A 30VDC PC Pins Thru-Hole

Product Highlights
  • Number of Positions = 2
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • SSB Series

Search Keywords:

PCB Switches, Lighting Interconnection Products,
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?