2-1437572-0 TE Connectivity / AMP Brand | Push Button Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437572-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437572-0

TE Connectivity / AMP Brand

TPC11FGVRA2=TINY PUSHBUTTON RE

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 70
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437572-0
RoHS: No
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Vertical Right Angle
Dimension: 5.99 x 23.44 x 8.64 mm
Customers Who Bought 2-1437572-0 Also Bought
DESCRIPTION
TPC11FGVRA2=TINY PUSHBUTTON RE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less