2-1437565-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437565-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437565-8

TE Connectivity / AMP Brand

FSM2JSMAA=TACTILE 260G FORCE S

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-749 :$0.141
750-2,249 :$0.120
2,250-3,749 :$0.108
3,750-7,499 :$0.097
7,500-14,999 :$0.093
15,000-29,999 :$0.088
30,000-49,999 :$0.081
50,000 + :$0.074
In Stock: 31,245
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 31,245?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437565-8
RoHS: Yes
HTS: 8536908585
COO: KR
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Actuator Color: White
Actuator Force: 260 g, 9.178 oz
Actuator Length: .028 in, .7 mm
Actuator Material: Nylon
Actuator Profile: Extended
Actuator Style: Round
Bushing Style: Unthreaded
Button Width: .138 in, 3.5 mm
Case Color: Brown
Case Material: Polyamide
Comment: (On) indicates momentary position.
Configuration (Pole-Throw): Single Pole - Single Throw
Contact Base Material: Copper Alloy
Contact Current Rating: 50 mA
Cover Material: Steel
Dust Proof: No
ESD Grounding Terminal: Without
Ganged: With
Illuminated: No
Low Profile: With
Mounting Angle: Vertical
Mounting Type: Surface Mount
Number of Actuators: 1
Operating Function: No
Packaging Method: Loose Piece
Process Sealed: No
Product Type: Switch
Snap Action: Without
Support Bracket: Without
Switch Contact Plating Material: Silver
Switch Height: .169 in, 4.3 mm
Tactile: Yes
Tactile Feel: With
Temperature Rating: Standard °C
Termination Type: Printed Circuit Board
Customers Who Bought 2-1437565-8 Also Bought
DESCRIPTION
FSM2JSMAA=TACTILE 260G FORCE S

Product Highlights
  • Switch
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less