surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437506-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437506-4

TE Connectivity / AMP Brand

Contact SKT Solder ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-99 :$1.640
100-499 :$1.600
500-999 :$1.480
1,000-2,499 :$1.400
2,500-4,999 :$1.340
5,000-7,499 :$0.710
7,500-9,999 :$0.498
10,000 + :$0.488
8,700 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437506-4
RoHS: Yes
Termination Method: Solder
Family: 1437506
Packaging: N/A
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Contact Type: Signal
Customers Who Bought 2-1437506-4 Also Bought
DESCRIPTION
Contact SKT Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?