2-1437504-6 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1437504-6

TE Connectivity / AMP Brand

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$22.19
25-99 :$21.08
100-199 :$20.03
200-399 :$12.75
400-499 :$8.59
500-4,999 :$6.56
5,000 + :$5.56
In Stock: 45
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 45?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437504-6
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Transistor Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: N/A
Number of Contacts: 3
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: -55 to 125 °C
Customers Who Bought 2-1437504-6 Also Bought
DESCRIPTION
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

Product Highlights
  • Socket
  • Terminal Style = Turret
  • Terminal Configuration = Contact
  • Lead Size Accepted = .41 mm
  • 3 Terminals

Search Keywords:

NIC, Network Interface Cards, PC Cards, IC sockets, power,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less