surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437416-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437416-6

TE Connectivity / AMP Brand

Conn Barrier Strip 7 POS 11.1mm Solder ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY real time   
1-99 :$5.61
100-199 :$4.77
200-299 :$4.15
300-499 :$3.82
500-999 :$3.55
1,000-4,999 :$3.34
5,000-9,999 :$2.84
10,000 + :$2.53
Request Quote
713 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437416-6
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SSB7FP070203
Pitch: 11.1 mm
Wire Size: 12 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 80.94 x 16 x 21.08 mm
Customers Who Bought 2-1437416-6 Also Bought
DESCRIPTION
Conn Barrier Strip 7 POS 11.1mm Solder ST Thru-Hole 20A/Contact

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle

Search Keywords:

pcb, printed circuit board, power, terminal block
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?