2-1437412-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437412-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437412-2

TE Connectivity / AMP Brand

Conn Barrier Strip 9 POS 9.53mm Screw ST Cable Mount

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 1,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437412-2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Mounting: Cable Mount
Gender: N/A
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 9
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Wire Size: N/A
Operating Temperature: N/A
Customers Who Bought 2-1437412-2 Also Bought
DESCRIPTION
Conn Barrier Strip 9 POS 9.53mm Screw ST Cable Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less